- RS Stock No.:
- 709-2211
- Mfr. Part No.:
- SN7417NE4
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 709-2211
- Mfr. Part No.:
- SN7417NE4
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74xx Family, Texas Instruments
Standard TTL logic
Operating Voltage 4.75 to 5.25
Operating Voltage 4.75 to 5.25
74xx Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74 |
Logic Function | Buffer, Driver |
Number of Channels per Chip | 6 |
Input Type | Single Ended |
Output Type | Open Collector |
Polarity | Non-Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Minimum Operating Temperature | 0 °C |
Pin Count | 14 |
Maximum Operating Temperature | +70 °C |
Maximum High Level Output Current | -0.25mA |
Maximum Low Level Output Current | 40mA |
Maximum Propagation Delay Time @ Maximum CL | 26 ns @ 5 V |
Dimensions | 19.3 x 6.35 x 4.57mm |
Minimum Operating Supply Voltage | 4.75 V |
Maximum Operating Supply Voltage | 5.25 V |
Propagation Delay Test Condition | 50pF |