- RS Stock No.:
- 668-9185
- Mfr. Part No.:
- HIN202ECBNZ
- Brand:
- Intersil
Discontinued product
- RS Stock No.:
- 668-9185
- Mfr. Part No.:
- HIN202ECBNZ
- Brand:
- Intersil
Legislation and Compliance
Product Details
RS-232 Line Drivers and Receivers, Intersil
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Input Type | Single Ended |
Mounting Type | Surface Mount |
Number of Transmitters | 2 |
Package Type | SOIC |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |