- RS Stock No.:
- 523-6507
- Mfr. Part No.:
- SSM2143PZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 523-6507
- Mfr. Part No.:
- SSM2143PZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Audio Line Drivers and Receivers, Analog Devices
Audio Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Number of Channels per Chip | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 9.27 x 7.24 x 3.43mm |