- RS Stock No.:
- 179-2160
- Mfr. Part No.:
- SN74AHC125D
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 179-2160
- Mfr. Part No.:
- SN74AHC125D
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
74AHC Family, Texas Instruments
Process: CMOS
Mains voltage: 2 to 5.5V
Mains voltage: 2 to 5.5V
74AHC Family
Specifications
Attribute | Value |
---|---|
Logic Family | AHC |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 4 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Maximum Propagation Delay Time @ Maximum CL | 11.5 ns @ 3.3 V |
Dimensions | 8.65 x 3.91 x 1.58mm |
Minimum Operating Supply Voltage | 2 V |
Height | 1.58mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 8.65mm |
Propagation Delay Test Condition | 50pF |
Width | 3.91mm |