Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Interface ICs
Line Interface ICs
Renesas Electronics EL9110IUZ Differential Line Receiver, 16-Pin QSOP
RS Stock No.:
146-2416
Mfr. Part No.:
EL9110IUZ
Brand:
Renesas Electronics
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
146-2416
Mfr. Part No.:
EL9110IUZ
Brand:
Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Specifications
EL9110, Differential Receiver/Equalizer
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MY
Video ICs, Intersil
Attribute
Value
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
QSOP
Pin Count
16
Dimensions
4.9 x 3.9 x 1.4mm