- RS Stock No.:
- 752-8776
- Mfr. Part No.:
- 9007MA11
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 28/08/2024
Added
Price (ex. GST) Each
$59.73
(exc. GST)
$65.70
(inc. GST)
Units | Per unit |
1 - 4 | $59.73 |
5 - 11 | $58.27 |
12 + | $56.55 |
- RS Stock No.:
- 752-8776
- Mfr. Part No.:
- 9007MA11
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
Square D TUB Limit Switches, IP66
Universal switch adjustable to 11 different operating sequences
Robust, heavy duty switch
Heavy duty lever arms available
Suitable for heavy duty applications eg, quarries, railways, heavy duty handling equipment
Bottom entry
M20 conduit entry
Robust, heavy duty switch
Heavy duty lever arms available
Suitable for heavy duty applications eg, quarries, railways, heavy duty handling equipment
Bottom entry
M20 conduit entry
Note
The limit switch requires one of the lever arm actuators listed.
Standards
VDE0660, IEC947-5-1
Approvals
UL, CSA
Approvals
UL, CSA
Telemecanique, Square D & Crouzet
Specifications
Attribute | Value |
---|---|
Accessory Type | Lever Arm |
For Use With | 9007C |
Related links
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating...
- Telemecanique Limit Switch Lever Arm For Use With 9007C
- Telemecanique Sensors Limit Switch Operating Head for Use with MS Series
- Siemens Limit Switch Operating Head for Use with 3SE5 Limit Switch
- Telemecanique Sensors 9007 Series Limit Switch Operating Head for...
- Telemecanique Sensors Limit Switch Operating Head for Use with...
- Telemecanique Sensors Limit Switch Operating Head for Use with OsiSense XC
- Telemecanique Sensors Limit Switch Operating Head for Use with T Series