- RS Stock No.:
- 609-3648
- Mfr. Part No.:
- ZCKD08
- Brand:
- Telemecanique Sensors
4 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$61.04
(exc. GST)
$67.14
(inc. GST)
Units | Per unit |
1 + | $61.04 |
- RS Stock No.:
- 609-3648
- Mfr. Part No.:
- ZCKD08
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Limit switches, series XCK M, in separate components
Metal limit switches, Classic XCK M series,
as separate components.
The complete device comprises a contact body shell,
a head and a lever.
as separate components.
The complete device comprises a contact body shell,
a head and a lever.
Standards
VDE 0660-200, UL 508
IEC 94-7-1, NFC63146
IEC 94-7-1, NFC63146
Telemecanique, Square D & Crouzet
Specifications
Attribute | Value |
---|---|
Accessory Type | Head |
For Use With | XC Series |
Series | OsiSense XC |
Related links
- Telemecanique Sensors ZCE Series Limit Switch Operating Head for...
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating...
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating...
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating...
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating...
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating...
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating...
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head