Clamp Type Tube Lamp Light Clamp for Tube Luminaire Lamps

  • RS Stock No. 128-8496
  • Mfr. Part No. 190007059-00058094
  • Manufacturer Waldmann
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Waldmann ESD Table Clamp

This ESD table clamp from Waldmann is for use with the SNL magnifier luminaire. The clamp is mounted from underneath using a screw and the luminaire is attached to the top via four screws.

Features and Benefits

• Table mounted • Screw clamped
• For use with SNL Magnifier

Waldmann

Specifications
Attribute Value
Mount Type Clamp
Supported Lamp Type Tube Luminaire
Supported Lamp Shape Tube
Series TK 1/65 ESD
9 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 128.49
(exc. GST)
$ 141.34
(inc. GST)
units
Per unit
1 +
$128.49
Related Products
ESD magnifying lamp SNL319 A Lamp made from ...
Description:
ESD magnifying lamp SNL319 A Lamp made from special plastic, swivel magnifier with conductive coating on glass Ballast installed in standpipe Spring-release joints Ball and socket joint on lamp head Magnifier: 162 x 105 mm, 3 dpt supplied Including 4-dpt ...
Magma table lamp Plastic light fixture with heat ...
Description:
Magma table lamp Plastic light fixture with heat shield Dimensions: lamp body Ø 120 ´ 110 mm Arms 400 + 425 mm Lamp cover made of glass Protection rating IP20, protection class IConnection voltage 230 V / 50 Hz2 m ...
Calypso Desk Light Excellent asymmetric light distribution Compact ...
Description:
Calypso Desk Light Excellent asymmetric light distribution Compact fluorescent lamp Covered spring balance Parallel motion arm Energy saving electronic ballast Flicker free lightABS shade25m cable Supplied with clamp base5 year manufacturers warranty Type G - British 3-pin and 2-pin European ...
Waldmann Right-Angled Wall Bracket for Machine Lights and ...
Description:
Waldmann Right-Angled Wall Bracket for Machine Lights and Luminaires These IP67 LED task lights are designed to be used inside large machine tools to provide close-up process illumination They are also suitable for use in many other harsh environments with ...