Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Lighting
Lighting Components
Lighting Controllers
ABB Lighting Controller Switch Actuator, DIN Rail Mount, 230 V
RS Stock No.:
768-3472
Mfr. Part No.:
2CDG110156R0011 SA/S4.10.2.1
Brand:
ABB
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
768-3472
Mfr. Part No.:
2CDG110156R0011 SA/S4.10.2.1
Brand:
ABB
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Switch Actuators Product Manual
Switch Actuator Data Sheet
RoHS Certificate of Compliance
Statement of conformity
KNX Switch Actuators
Available in 2, 4 or 8 fold
ABB KNX
Attribute
Value
Controller Type
Switch Actuator
Voltage Rating
230 V ac
Mount Type
DIN Rail
Length
90 mm
Width
72 mm
Height
64mm