- RS Stock No.:
- 810-1637
- Mfr. Part No.:
- 97.052.5553.1
- Brand:
- Wieland
Discontinued product
- RS Stock No.:
- 810-1637
- Mfr. Part No.:
- 97.052.5553.1
- Brand:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Gesis® RST50i5 Panel Mount Circular Connectors
Wieland Electric gesis® RST20i5 Power range of male and female panel mount circular connectors in black with standard or anti-rotation features designed for outdoor use, these panel mount connectors have 5 silver plated brass terminals with screw termination, polyamide housing material and IP rating of up to IP69K and a rating of 50A 250/400V. Suitable for outdoor lighting on construction sites, solar panel systems and industrial and plant applications.
Polyamide Housing
5 Pole
Rated impulse voltage 4 kV
Up to IP69K rating
Screw termination
5 Pole
Rated impulse voltage 4 kV
Up to IP69K rating
Screw termination
Note
These panel mount connectors can be used with M40 adaptor ring 810-1643, to fit larger diamter holes, standard size is M32.
Approvals
DVE
Gesis RST Connector Range
Specifications
Attribute | Value |
---|---|
Pole Format | 5 |
Series | RST50i5 |
Gender | Male |
Number of Ways | 1 |
Plug/Socket | Plug |
Colour | Black |
Type | Connector |
Mounting Type | Panel Mount |
Current Rating | 50A |
Voltage Rating | 250 V, 400 V |
IP Rating | IP66, IP67, IP69 |
Wire Size | 4 → 16 mm² |
Termination Method | Screw |
Diameter | 65mm |
Contact Material | CuZn |