- RS Stock No.:
- 768-4539
- Mfr. Part No.:
- 34.361.0110.1
- Brand:
- Wieland
25 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$25.284
(exc. GST)
$27.812
(inc. GST)
Units | Per unit | Per Pack* |
5 - 55 | $25.284 | $126.42 |
60 - 120 | $24.666 | $123.33 |
125 + | $22.896 | $114.48 |
*price indicative |
- RS Stock No.:
- 768-4539
- Mfr. Part No.:
- 34.361.0110.1
- Brand:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wieland Electric GST18i Plug-In Building Installation Connectors
GST18i plug-In building installation connectors designed for the quick, safe and easy connection and disconnection of electrical consumers to and from the electrical installation. These GST18i plug –in connections have robust machined solid metal contacts and are IP20 touch rated with a leading ground contact. Mechanical coding enables a clear and safe separation of different applications within the same system. Colour coding identifies the connections that belong together allowing ease of assembly and eliminating mismating. These GST18i plug-in connectors are fully intermateable with the existing GST18 connectors but feature a 20A capacity as opposed to the 16A capacity of the GST18 model.
Features and Benefits
Quick and safe and connection and disconnection
Robust machined solid metal contacts
IP20 touch rated
Mechanical coding for clear and safe separation of different applications
Colour coding makes assembly easy and prevents mismating
Fully intermateable with the existing GST18 connectors
20A current capacity
Certified according to IEC 61535
Robust machined solid metal contacts
IP20 touch rated
Mechanical coding for clear and safe separation of different applications
Colour coding makes assembly easy and prevents mismating
Fully intermateable with the existing GST18 connectors
20A current capacity
Certified according to IEC 61535
Product Application Information
These GST18i plug and socket connectors are a versatile connector system ideal for the installation of lighting systems, switches, sunblinds and power sockets
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
GST18i 20A Connectors
Wieland GST18i plug and socket connectors are a versatile connector system ideal for lighting, switches and sunblinds applications, mechanically and colour coded for ease of assembly and to prevent misconnections. GST18i connectors are fully intermateable with the existing GST18 connector sockets, plugs and cable assemblies, but feature a 20A capacity as opposed to the 16A capacity of the GST18 model.
Specifications
Attribute | Value |
---|---|
Pole Format | 6 |
Series | GST18i6 |
Gender | Female |
Plug/Socket | Socket |
Colour | Black, Grey |