- RS Stock No.:
- 187-4905
- Mfr. Part No.:
- 41.021.3043.9
- Brand:
- Wieland
Discontinued product
- RS Stock No.:
- 187-4905
- Mfr. Part No.:
- 41.021.3043.9
- Brand:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wieland RST Lighting Connector
The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST Micro is a miniature connector for LED lamps and signals, optimised for the interfaces between voltage or current sources and LED modules to offer an ideal solution for dimming or DMX applications.
Features and Benefits
The RST Micro series offers integrated device protection, with an internal water stop with barrier seal contacts. This function prevents water from entering the wiring system and causing moisture damage to wires in incorrectly executed installations.
The RST Micro installation system is comprised of connectors, M14 device connectors, pre-assembled conductors and splitters.
The lighting connectors are available with either 2 or 3 poles.
The RST Micro installation system is comprised of connectors, M14 device connectors, pre-assembled conductors and splitters.
The lighting connectors are available with either 2 or 3 poles.
Applications and Uses:
Electrical installations
Lighting applications such as LED signals
Lighting applications such as LED signals
RST 08i3/2 connector, 2 pole, female, screw connection, application 250V/400V, 8A, for cable diameters 4-7mm, coding colour light blue, colour of housing black
Gesis RST Connector Range
Specifications
Attribute | Value |
---|---|
Pole Format | 2 |
Series | RST 08i2/3 |
Gender | Female |
Plug/Socket | Socket |
Colour | Blue |
Type | Circular Connector |
Mounting Type | Cable Mount |
Current Rating | 8A |
Voltage Rating | 250 V, 400 V |
IP Rating | IP66, IP68, IP69 |
Wire Size | 0.2 → 1.0 mm² |
Strain Relief | Yes |
Termination Method | Screw |
Contact Material | CuZn |
Diameter | 14.9mm |
Contact Plating | Silver |