- RS Stock No.:
- 187-4838
- Mfr. Part No.:
- 41.022.4043.9
- Brand:
- Wieland
On back order for despatch 04/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 50)
$8.873
(exc. GST)
$9.76
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $8.873 | $443.65 |
100 - 150 | $8.651 | $432.55 |
200 + | $8.517 | $425.85 |
*price indicative |
- RS Stock No.:
- 187-4838
- Mfr. Part No.:
- 41.022.4043.9
- Brand:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wieland RST Lighting Connector
The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST Micro is a miniature connector for LED lamps and signals, optimised for the interfaces between voltage or current sources and LED modules to offer an ideal solution for dimming or DMX applications.
Features and Benefits
The RST Micro series offers integrated device protection, with an internal water stop with barrier seal contacts. This function prevents water from entering the wiring system and causing moisture damage to wires in incorrectly executed installations.
The RST Micro installation system is comprised of connectors, M14 device connectors, pre-assembled conductors and splitters.
The lighting connectors are available with either 2 or 3 poles.
The RST Micro installation system is comprised of connectors, M14 device connectors, pre-assembled conductors and splitters.
The lighting connectors are available with either 2 or 3 poles.
Applications and Uses:
Electrical installations
Lighting applications such as LED signals
Lighting applications such as LED signals
41.022.4043.1 Lighting Connector
- Male M14 straight angle connector with strain relief
- Rated current of 8A and rated voltage of 250V/400V
- Screw connection with two poles
- Black coding and contact carrier
- IP66/68 degree of protection
- Dimensions: length 21.3 mm, width 19.2 mm, height 19.2 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Gesis RST Connector Range
Specifications
Attribute | Value |
---|---|
Pole Format | 2 |
Series | RST 08i2/3 |
Gender | Male |
Plug/Socket | Plug |
Colour | Blue |
Type | Circular Connector |
Mounting Type | Panel Mount |
Current Rating | 8A |
Voltage Rating | 250 V, 400 V |
IP Rating | IP66, IP68, IP69 |
Wire Size | 0.2 → 1.0 mm² |
Termination Method | Screw |
Diameter | 19.2mm |
Contact Plating | Silver |
Contact Material | CuZn |
Related links
- Hammers
- Cable Sleeving Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Wieland Gesis Series Connector Male 16A, IP20
- Wieland RST 08i2/3 Series Circular Connector Female 8A IP68, IP69
- Wieland RST 08i2/3 Series Male Connector Male 8A IP68, IP69