- RS Stock No.:
- 170-7888
- Mfr. Part No.:
- 92.050.0353.1
- Brand:
- Wieland
Discontinued product
- RS Stock No.:
- 170-7888
- Mfr. Part No.:
- 92.050.0353.1
- Brand:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
GST18i5 T Connectors and Distribution Blocks
Wieland GST18i5 T-connectors and distribution blocks are a part of the versatile GST18 connector system ideal for lighting and other light power applications, mechanically and colour coded for ease of assembly and to prevent misconnections. These GST18i T-connectors and distribution blocks are IP20 touch rated with a leading ground contact and are available in a variety of colours. GST18i T-connectors and distribution blocks are fully intermateable with the existing GST18 connector sockets, plugs and cable assemblies, but feature a 20A capacity as opposed to the 16A capacity of the GST18 model.
Rated at 20A
Degree of protection: IP20
Degree of protection: IP20
GST18i 20A Connectors
Wieland GST18i plug and socket connectors are a versatile connector system ideal for lighting, switches and sunblinds applications, mechanically and colour coded for ease of assembly and to prevent misconnections. GST18i connectors are fully intermateable with the existing GST18 connector sockets, plugs and cable assemblies, but feature a 20A capacity as opposed to the 16A capacity of the GST18 model.
Specifications
Attribute | Value |
---|---|
Pole Format | 5 |
Series | GST18i5 |
Gender | Male to Female |
Number of Ways | 1 → 3 |
Plug/Socket | Plug, Socket |
Colour | Black |
Type | Distribution Block |
Current Rating | 20A |
Voltage Rating | 400 V |
IP Rating | IP40 |
Contact Material | CuZn |
Contact Plating | Silver |