- RS Stock No.:
- 136-3594
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 136-3594
- Brand:
- RS PRO
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
RS Pro 5m 2 pin Extension Wire
The RS Pro Extension cable for connecting two separate LED strips or for moving the transformer. The cable is 5 m long with 2-pin male and female connectors.
This cable only works for single colour LED strips.
Features and Benefits
5 m Extension cable
Compatible with 12 V and 24 V
2-pin male/female connectors
Robust cable
RS Pro Lighting Components
Specifications
Attribute | Value |
---|---|
Gender | Female, Male |
Colour | Black |
Cable Length | 5m |