- RS Stock No.:
- 399-505
- Mfr. Part No.:
- 91.951.3453.0
- Brand:
- Wieland
Discontinued product
- RS Stock No.:
- 399-505
- Mfr. Part No.:
- 91.951.3453.0
- Brand:
- Wieland
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Mount Plugs and Sockets
Available in 2, 3, 4 & 5 pole versions
Screw connection
Include strain relief for cables
Integrated locking device
Screw connection
Include strain relief for cables
Integrated locking device
Approvals
Din VDE 0606 Din VDE 0627 (5 pole)
GST15i Mini Compact Connector System
A pluggable electrical installation system designed for confined spaces. Ideal for general electrical wiring distribution and lighting applications. 2, 3, 4 or 5 pole schemes can be implemented using just a small number of components. The system complements the existing, industry standard, ST and GST connector systems but is physically smaller whilst maintaining the 250V 16A rating.
Rated Voltage 250-400V ac
Rated Current 16A
Instalation material Thermoplastic (halogen free)
Contact material Brass (plated)
Operation temperature 100°C
Connection cycles 50 to 100 (at 16A resistive load)
IP20
Rated Current 16A
Instalation material Thermoplastic (halogen free)
Contact material Brass (plated)
Operation temperature 100°C
Connection cycles 50 to 100 (at 16A resistive load)
IP20
Approvals
Din VDE 0606 Din VDE 0627 (5 pole)
Specifications
Attribute | Value |
---|---|
Series | Gesis |
Gender | Female |
Type | Power |
Mounting Type | Cable Mount |
Contact Material | Brass |