- RS Stock No.:
- 688-0758
- Mfr. Part No.:
- IR2156SPBF
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 688-0758
- Mfr. Part No.:
- IR2156SPBF
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Fluorescent Ballast ICs, Infineon
Ballast control ICs from Infineon integrate all functions required by state-of-the-art fluorescent lamp ballasts. Operation includes preheat, ignition, run-mode and protection features.
Integrated high performance PFC stage
Intelligent digital/mixed signal power control
Integrated high-voltage half bridge driver
All parameters set using only resistors
Highly accurate timing and frequency control over a wide temperature range
Reliable and robust high-voltage isolation
Intelligent digital/mixed signal power control
Integrated high-voltage half bridge driver
All parameters set using only resistors
Highly accurate timing and frequency control over a wide temperature range
Reliable and robust high-voltage isolation
Specifications
Attribute | Value |
---|---|
Pin Count | 14 |
Package Type | SOIC |
Number of Drivers | 2 |
Bridge Type | Half Bridge |
Mounting Type | Surface Mount |