TE Connectivity Nector M Series, Female Cable Seal for use with NECTOR M 3 Pole Socket Connector

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

TE Connectivity Nector M Lighting Connector Seal / Cable Clamp

From TE Connectivity, this cable clamp has a built in seal, and is for use with the Nector M series of lighting connectors. The clamp is designed to facilitate better cable to connector retention, for an assured connection.

The Nector M unsealed lighting connecting system is a modular connection solution that is designed to be quick and easy to install.

Features and Benefits

Application Information

The Nector M range of connectors is ideal for use in lighting and permanent electrical installations, and is commonly used in the construction industry.

TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors

Specifications
Attribute Value
Accessory Type Cable Seal
For Use With NECTOR M 3 Pole Socket Connector
Gender Female
Series Nector M
725 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 2.08
(exc. GST)
$ 2.29
(inc. GST)
units
Per unit
Per Pack*
5 - 45
$2.08
$10.40
50 - 120
$2.008
$10.04
125 +
$1.902
$9.51
*price indicative
Related Products
TE Connectivity SUPERSEAL Series 15 Cover Boot for ...
Description:
TE Connectivity SUPERSEAL Series 15 Cover Boot for Plug and Cap Housings SUPERSEAL Series 1.5 black elastomer cable support cover boots for automotive connector plug and cap housings.Stock number 366-2061 has 2 ways Stock number 366-2077 has 3 ways Stock ...
TE Connectivity SUPERSEAL Series 10 Receptacle Contacts Female ...
Description:
TE Connectivity SUPERSEAL Series 10 Receptacle Contacts Female receptacle crimp contacts for use with SUPERSEAL Series 1.0 automotive connectors. These crimp contacts are made from copper alloy with a gold over nickel contact area and a tin over nickel crimp ...
TE Connectivity Junior Power Timer Crimp Contacts A ...
Description:
TE Connectivity Junior Power Timer Crimp Contacts A range of female crimp connector contacts for use with TE Connectivity Junior Power Timer Connectors The socket contacts are suitable for 0.35 mm² and 0.75 mm² wire. See part number 718-6704 for ...
TE Connectivity Type I 28mm Sensor Flat Contact ...
Description:
TE Connectivity Type I 28mm Sensor Flat Contact Type I 2.8mm sensor flat receptacle contact for use in automotive applications. This 2.8mm flat sensor receptacle contact has a locking lance, tin plating and is suitable for use with a wire ...