Mini HVL lighting connector boot

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

MiniHVL Accessories

Form TE connectivity, a variety of accessories compatible with the MiniHVL lighting connector series.

Approvals

VDE

NECTOR S Line

7.5mm MiniHVL connector series is designed according to IEC 60320 standard for lighting industry applications. Ideal for lighting applications where size and easy interconnection are prime requirements. Suitable for shop and household furniture, display cabinets and mountable lighting.

Specifications
Attribute Value
Accessory Type IP Boot
For Use With Lighting Connector
Gender Male
Series Mini HVL
On back order for despatch 13/05/2020, delivery within 5 working days from despatch date.
Price (ex. GST) 1 Box of 6000
$ 6,179.16
(exc. GST)
$ 6,797.08
(inc. GST)
Box(es)
Per Box
Per unit*
1 +
$6,179.16
$1.03
*price indicative
Related Products
75mm MiniHVL connector series is designed according to ...
Description:
75mm MiniHVL connector series is designed according to IEC 60320 standard for lighting industry applications. Ideal for lighting applications where size and easy interconnection are prime requirements. Suitable for shop and household furniture, display cabinets and mountable lighting. Free end ...
75mm MiniHVL connector series is designed according to ...
Description:
75mm MiniHVL connector series is designed according to IEC 60320 standard for lighting industry applications. Ideal for lighting applications where size and easy interconnection are prime requirements. Suitable for shop and household furniture, display cabinets and mountable lighting. Free end ...
A range of Pin and Socket contacts suitable ...
Description:
A range of Pin and Socket contacts suitable for use with the TE Connectivity Slimseal miniature IP67 connector series These male and female crimp contacts are made from copper alloy and have a tin plating finish. The contacts have a ...
A range of accessories for use with the ...
Description:
A range of accessories for use with the RS Pro Tee Plug TH381 waterproof circular micro connectors Stock number 136-9907 is a protection cap for use with plug connectors Stock number 136-9908 is a protection cap for use with socket ...