- RS Stock No.:
- 787-1240
- Mfr. Part No.:
- K4879WHI
- Brand:
- MK Electric
Discontinued product
- RS Stock No.:
- 787-1240
- Mfr. Part No.:
- K4879WHI
- Brand:
- MK Electric
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
6 Gang 10 Amp Single Pole 2 Way Plate Switch
White
Flush mount
6 Gang
10 Amp
Two way
Top access, backed out and captive terminal screws
Dimensions: 86 x 146 mm
Fixing centres: 120.6 mm
Flush mount
6 Gang
10 Amp
Two way
Top access, backed out and captive terminal screws
Dimensions: 86 x 146 mm
Fixing centres: 120.6 mm
Approvals
BS EN 60669-1: 1999
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.
Specifications
Attribute | Value |
---|---|
Number of Gangs | 6 |
Number of Ways | 2 |
Current Rating | 6A |
Mount Type | Surface |
Voltage Rating | 250V |
Width | 85mm |
Depth | 12mm |
Length | 146mm |