- RS Stock No.:
- 787-1193
- Mfr. Part No.:
- K56409GRY
- Brand:
- MK Electric
Discontinued product
- RS Stock No.:
- 787-1193
- Mfr. Part No.:
- K56409GRY
- Brand:
- MK Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
20A Single Gang "Press" Switch
20 Amp signle gang grey press switch
IP66
Fixing holes for No 8 woodscrews (screws not supplied)
Switch is fitted with a neon which can be wired as a locator
The enclosure has 4 x 20mm entries, 1 on top, bottom and each side and is supplied with an earth terminal and a loop terminal in the back box
IP66
Fixing holes for No 8 woodscrews (screws not supplied)
Switch is fitted with a neon which can be wired as a locator
The enclosure has 4 x 20mm entries, 1 on top, bottom and each side and is supplied with an earth terminal and a loop terminal in the back box
Approvals
BS EN 60669-1: 2000
IP56 to BS EN 60529: 1992
VDE 0632-1A
IP56 to BS EN 60529: 1992
VDE 0632-1A
MK Masterseal Plus IP66
MK Masterseal Plus range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and powerful water jets. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the white version is designed for the food industry.
IP66 protection rating
Sealed in use with moulded plugs
Improved gasket and catch
Rear drill holes
Sealed in use with moulded plugs
Improved gasket and catch
Rear drill holes
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Light Switch Type | Retractive Light Switch |
Number of Ways | 1 |
Current Rating | 20A |
Mount Type | Surface |
Voltage Rating | 250V |
Length | 95mm |
Depth | 57mm |
Width | 95mm |