- RS Stock No.:
- 787-1187
- Mfr. Part No.:
- 56882BLK
- Brand:
- MK Electric
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.59
(exc. GST)
$18.25
(inc. GST)
Units | Per unit |
1 - 9 | $16.59 |
10 - 49 | $16.31 |
50 + | $15.91 |
- RS Stock No.:
- 787-1187
- Mfr. Part No.:
- 56882BLK
- Brand:
- MK Electric
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Switch Modules
10 Amp single pole two-way switch module
For use only with Masterseal switch enclosures
For use only with Masterseal switch enclosures
Note
These switches do not have to be derated when used with fluorescent or inductive loads.
Approvals
BS EN 60669-1: 2000
MK Masterseal Plus IP66
MK Masterseal Plus range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and powerful water jets. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the white version is designed for the food industry.
IP66 protection rating
Sealed in use with moulded plugs
Improved gasket and catch
Rear drill holes
Sealed in use with moulded plugs
Improved gasket and catch
Rear drill holes
Specifications
Attribute | Value |
---|---|
Insert Module Type | Rocker Switch Grid Module |
Current Rating | 10A |
Number of Ways | 2 |
Related links
- Busch Jaeger - ABB 2 Way Switch Insert Module 10A
- Legrand White Switch Insert Module Mosaic Series
- Siemens Switch Insert Module 0.18mA, 5T Series
- Siemens Orange Switch Insert Module 5TG7 Series
- Legrand 2 Way Switch Insert Module 10A, Mosaic Series
- Legrand Switch Insert Module 3mA, Mosaic Series
- Legrand Switch Insert Module 6A, Mosaic Series
- Legrand Switch Insert Module 10A, Mosaic Series