- RS Stock No.:
- 787-1165
- Mfr. Part No.:
- K5240ALM
- Brand:
- MK Electric
Discontinued product
- RS Stock No.:
- 787-1165
- Mfr. Part No.:
- K5240ALM
- Brand:
- MK Electric
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
32A single Gang Double Pole Surface Mount High Current Switch (K5240 ALM)
250 Vac Voltage rating
Positive switch action
Positive double pole switching
Toggle action switches
Very robust paint finish
Metal front plate
Neon indicator (replaceable)
Max. cable size: 10mm²
Supplied with a box having 2 x 20mm knockouts in one side and 1 x 20mm knockout in each of the other three sides and int he base of the box.
Dimensions: 86 mm width x 86 mm height x 49 mm depth
Positive switch action
Positive double pole switching
Toggle action switches
Very robust paint finish
Metal front plate
Neon indicator (replaceable)
Max. cable size: 10mm²
Supplied with a box having 2 x 20mm knockouts in one side and 1 x 20mm knockout in each of the other three sides and int he base of the box.
Dimensions: 86 mm width x 86 mm height x 49 mm depth
Note
These switches are not recommended for switching large banks of PCs
Approvals
BS 3676: Part 1: 1989
MK Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.
Outer casing is manufactured from tough mild steel with a scratch resistant paint finish
3-pin operated safety shutter on all sockets
Easy to install
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safety switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
Surface mounted sockets are supplied with back box; for flush mounting, a flush mount box will be required
3-pin operated safety shutter on all sockets
Easy to install
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safety switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
Surface mounted sockets are supplied with back box; for flush mounting, a flush mount box will be required
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Number of Ways | 1 |
Current Rating | 32A |
Mount Type | Surface |
Width | 86mm |
Length | 86mm |
Depth | 65mm |