- RS Stock No.:
- 777-0157
- Mfr. Part No.:
- 8555CH
- Brand:
- Deta
Discontinued product
- RS Stock No.:
- 777-0157
- Mfr. Part No.:
- 8555CH
- Brand:
- Deta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Metal 20A Double Pole Switch Screwless
Part of the Deta Screwless range, these Metal Switches come either with or without Neon. These Screwless Switches are elegantly styled and have a unique shape, with concealed screws. These Double Pole Switches can be fully installed and tested before the addition of the screwless frontplates, which simply but securely clip onto the mounting system, making them a practical solution when decorating. The Deta Light Switches have clear white terminal markings and colour coded terminals for easy identification. This Metal, screwless Switches also feature Funnel Terminals, making cable insertion extremely easy.
Discrete Neon
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
Captive and backed out terminals
25 year guarantee
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
Captive and backed out terminals
25 year guarantee
Standards
BS EN 60669-1
Deta Decorative Screwless
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Number of Ways | 1 |
IP Rating | IP2X |
Number of Poles | 2 |
Current Rating | 20A |
Mount Type | Flush |
Colour | Silver |
Series | Screwless Metal |
Voltage Rating | 230V |
Range | Screwless Metal |
Finish | Polished |
Height | 86mm |
Minimum Box Depth | 35mm |
Width | 86mm |
Fixing Standard | BS Standard |
Depth | 23mm |
Length | 86mm |
Faceplate Depth | 5mm |