- RS Stock No.:
- 194-6680
- Mfr. Part No.:
- 080262L
- Brand:
- Legrand
Discontinued product
- RS Stock No.:
- 194-6680
- Mfr. Part No.:
- 080262L
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Equipped with a ring of low consumption LEDs (0.3 kWh per year in continuous use) to create an illuminated halo effect through the finishing plate
For 2 modules
Power: 1.4 W
Ideal for indicator function
For 2 modules
Power: 1.4 W
Ideal for indicator function
Specifications
Attribute | Value |
---|---|
IP Rating | IP40 |
Series | Mosaic |
Voltage Rating | 230V |
Illumination | Illuminated |
Length | 5.6mm |
Depth | 5.6mm |
Maximum Supported Wattage | 0.04W |
Height | 67.3mm |
Width | 11.8mm |
Number of Modules | 2 |