- RS Stock No.:
- 194-6614
- Mfr. Part No.:
- 078714L
- Brand:
- Legrand
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 10)
$38.487
(exc. GST)
$42.336
(inc. GST)
Units | Per unit | Per Box* |
10 + | $38.487 | $384.87 |
*price indicative |
- RS Stock No.:
- 194-6614
- Mfr. Part No.:
- 078714L
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Automatic terminals, no tool required
One-way pushbuttons
White antimicrobial - 1 module
Contains a silver compound to prevent the growth of bacteria on the surface of the plate
One-way pushbuttons
White antimicrobial - 1 module
Contains a silver compound to prevent the growth of bacteria on the surface of the plate
Specifications
Attribute | Value |
---|---|
Insert Module Type | Rocker Switch Grid Module |
Colour | White |
Number of Poles | 1 |
Current Rating | 6A |
Operating Voltage | 250V |
Series | Mosaic |
Related links
- Legrand 2 Way Black Switch Insert Module 6A, Mosaic Series
- Legrand White Switch Insert Module Mosaic Series
- Legrand 2 Way White Switch Insert Module 6A, Mosaic Series
- Siemens Switch Insert Module 0.18mA, 5T Series
- Legrand Switch Insert Module Mosaic Series
- Legrand 1 Way Black Switch Insert Module 6A, Mosaic Series
- Legrand Switch Insert Module 6A, Mosaic Series
- Legrand White Switch Insert Module 10A, Mosaic Series