- RS Stock No.:
- 194-6551
- Mfr. Part No.:
- 079321L
- Brand:
- Legrand
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 10)
$95.199
(exc. GST)
$104.719
(inc. GST)
Units | Per unit | Per Box* |
10 + | $95.199 | $951.99 |
*price indicative |
- RS Stock No.:
- 194-6551
- Mfr. Part No.:
- 079321L
- Brand:
- Legrand
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Legrand - 10AX permutateur 2 modules evoled matte black
The Legrand Mosaic matt black changeover switch is fitted with an indicator light for indicator function or for light function. It has a current rating of 10A and a voltage rating of 250V.
2 modules
Quick connection by automatic terminals
Ready to install
Quick connection by automatic terminals
Ready to install
Specifications
Attribute | Value |
---|---|
Insert Module Type | Rocker Switch Grid Module |
Colour | Black |
Number of Poles | 2 |
Current Rating | 10A |
Number of Ways | 2 |
Operating Voltage | 250V |
Series | Mosaic |
Related links
- MK Electric 2 Way Black Switch Insert Module 20A, Grid Plus Series
- Legrand 2 Way Black Switch Insert Module 6A, Mosaic Series
- Legrand White Switch Insert Module Mosaic Series
- Siemens Switch Insert Module 0.18mA, 5T Series
- Legrand Switch Insert Module Mosaic Series
- Siemens Orange Switch Insert Module 5T Series
- Legrand Switch Insert Module 3mA, Mosaic Series
- Siemens Orange Switch Insert Module 5TG7 Series