- RS Stock No.:
- 194-6541
- Mfr. Part No.:
- 079201L
- Brand:
- Legrand
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 10)
$27.668
(exc. GST)
$30.435
(inc. GST)
Units | Per unit | Per Box* |
10 + | $27.668 | $276.68 |
*price indicative |
- RS Stock No.:
- 194-6541
- Mfr. Part No.:
- 079201L
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Automatic terminals
Alu - 1 modul
Alu - 1 modul
Specifications
Attribute | Value |
---|---|
Insert Module Type | Rocker Switch Grid Module |
Current Rating | 10A |
Number of Ways | 2 |
Operating Voltage | 250V |
Series | Mosaic |
Related links
- Busch Jaeger - ABB 2 Way Switch Insert Module 10A
- Legrand White Switch Insert Module Mosaic Series
- Siemens Switch Insert Module 0.18mA, 5T Series
- Legrand Switch Insert Module Mosaic Series
- Siemens Orange Switch Insert Module 5T Series
- Legrand Switch Insert Module 3mA, Mosaic Series
- Siemens Orange Switch Insert Module 5TG7 Series
- MK Electric 2 Way Switch Insert Module 10A