- RS Stock No.:
- 757-7829
- Mfr. Part No.:
- F3SJ-E0625P25
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 757-7829
- Mfr. Part No.:
- F3SJ-E0625P25
- Brand:
- Omron
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
F3SJ-E Safety Light Curtain & Accessories
Fast and easy installation
Easy to view diagnostics
Resolution: 25 mm (1.01 in.)
Range: 7 m (23 ft.)
Protected heights: 185 to 1105 mm (7.28 to 43.50 in.)
Very compact size: 30 x 30 mm (1.18 x 1.18 in.)
Cross talk prevention
A range of accessories are available
Easy to view diagnostics
Resolution: 25 mm (1.01 in.)
Range: 7 m (23 ft.)
Protected heights: 185 to 1105 mm (7.28 to 43.50 in.)
Very compact size: 30 x 30 mm (1.18 x 1.18 in.)
Cross talk prevention
A range of accessories are available
The F3SJ-E light curtain is ideal for straight forward on/off detection applications as it simply stops the machine upon detection of personnel. The light curtains reduced wiring, quick mount brackets and easy to view alignment beams mean fast and easy installation. Additionally, one fixed response time means the safety distance is now easier to calculate. The F3SJ-E is made with an aluminium case, PMMA resin (acrylic) optical cover and ABS resin PBT cap.
Standards
IEC 61496-1, EN 61496-1 UL 61496-1, Type 4 ESPE (Electro-Sensitive Protective Equipment)
IEC 61496-2, CLC/TS 61496-2, UL 61496-2, Type 4 AOPD (Active Opto-electronic Protective Devices)
IEC 61508-1 to -3, EN 61508-1 to -3 SIL3
IEC 13849-1: 2006, EN ISO 13849-1: 2008 (PLe, Cat.4)
UL 508, UL 1998, CAN/CSA C22.2 No.14, CAN/CSA C22.2 No.0.8
IEC 61496-2, CLC/TS 61496-2, UL 61496-2, Type 4 AOPD (Active Opto-electronic Protective Devices)
IEC 61508-1 to -3, EN 61508-1 to -3 SIL3
IEC 13849-1: 2006, EN ISO 13849-1: 2008 (PLe, Cat.4)
UL 508, UL 1998, CAN/CSA C22.2 No.14, CAN/CSA C22.2 No.0.8
Approvals
TUV, cULus, CE marked.
Omron Safety Light Curtain
The Omron F3SJ-E series 30 beams light curtain is the latest innovation ideal for straight forward on/off detection applications. This device simply stops the machine upon detection of personnel. The reduced wiring, quick-mount brackets and easy to view alignment beams ensure fast and easy installation. Additionally, one fixed response time ensures easy calculation of safety distance. It is made with an aluminium case, PMMA resin (acrylic) optical cover, and ABS resin PBT cap.
Features and Benefits
•
Fast and easy installation
• Easy to view diagnostics
• Resolution is 20mm
• Operating range is 0.2m to 7m
• Protected height is 652mm
• Very compact size of 30mm x 30mm
• Maximum response time 15ms (On to Off), 70ms (Off to On)
• Cross talk prevention
Fast and easy installation
• Easy to view diagnostics
• Resolution is 20mm
• Operating range is 0.2m to 7m
• Protected height is 652mm
• Very compact size of 30mm x 30mm
• Maximum response time 15ms (On to Off), 70ms (Off to On)
• Cross talk prevention
Applications
•
Robots
• Packaging machines
• Special purpose equipment
• Process machinery
• Injection moulding machines
• Transfer lines
• Automated warehouses
• Textile machinery
• Electronic component assembly lines
• Bottling and filling machines
Robots
• Packaging machines
• Special purpose equipment
• Process machinery
• Injection moulding machines
• Transfer lines
• Automated warehouses
• Textile machinery
• Electronic component assembly lines
• Bottling and filling machines
Certifications
•
EC 61496-1,
• EN 61496-1 UL 61496-1
• IEC 61496-2
• CLC/TS 61496-2
• UL 61496-2
• Type 4 AOPD
• IEC 61508-1 to -3
• EN 61508-1 to -3 SIL3 IEC 13849-1: 2006
• EN ISO 13849-1: 2008 (PLe, Cat.4)
• UL 508
approved
• UL 1998 approved
• CAN/CSA C22.2 No.14 certified
• CAN/CSA C22.2 No.0.8
certified
• TUV certified
• CE certified
EC 61496-1,
• EN 61496-1 UL 61496-1
• IEC 61496-2
• CLC/TS 61496-2
• UL 61496-2
• Type 4 AOPD
• IEC 61508-1 to -3
• EN 61508-1 to -3 SIL3 IEC 13849-1: 2006
• EN ISO 13849-1: 2008 (PLe, Cat.4)
• UL 508
approved
• UL 1998 approved
• CAN/CSA C22.2 No.14 certified
• CAN/CSA C22.2 No.0.8
certified
• TUV certified
• CE certified
Light Curtain
Specifications
Attribute | Value |
---|---|
Series | F3SJ |
Beam Resolution | 20mm |
Component Type | Receiver, Sender |
Safety Type | 4 |
SIL IEC 61508 | 3 |
PL EN ISO 13849-1 | e |
Number of Beams | 30 |
Protective Height | 625mm |
Minimum Scanning Distance | 0.2m |
Maximum Scanning Distance | 7m |
Maximum Response Time | 15 (On to Off) ms, 70 (Off to On) ms |
Supply Voltage | 24 V dc |
Height | 694mm |
Length | 30mm |
Features | Muting |
Width | 30mm |
Dimensions | 30 x 30 x 694 mm |
Terminal Type | M12 Connector |
Application | Hand |