The F3S-TGR-CL light beam is a multi-beam sensor designed for perimeter and access protection which complies with EN 61496-1. The light beams are available in Category 2 (PL c) and Category 4 (PL e) with integrated muting function. The F3S-TGR-CL is made with a painted aluminium case, acrylic lexan front window, ABS cap, and cold rolled steel mounting brackets.
Simple to wire, mount and configure DIP-switch setup for muting, pre-reset, interlock function and optical coding Muting function and muting lamp integrated Type 2 or type 4 acc. EN61496-1 EN ISO 13849-1 – ready Long range active/active versions (F3S-TGR-CL2-K) have a sensing distance of 0.5 to 40m Short range active/passive versions (F3S-TGR-CL2-K_C) have a sensing distance of 0.5 to either 7, 8 or 12m
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.