- RS Stock No.:
- 492-4770
- Mfr. Part No.:
- C41E-0303AG300
- Brand:
- Sick
Discontinued product
Alternative
Sick deTec4 Core Series deTec4 Core Light Curtain Receiver, 14mm Resolution
$1,668.26
Each
RS Stock No.: 136-3363
- RS Stock No.:
- 492-4770
- Mfr. Part No.:
- C41E-0303AG300
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
C4000, Type 4, Hand Protection
The C4000 safety light is widely used by industry in high risk safety applications where point of operation protection is required to control category 4, EN 954. The system consists of a transmitter unit and receiver and can be used with optional interfaces where required.
Applications:
Press brakes, power press & hydraulic press, robot cells, special purpose machinery
Features:
Simple assembly and alignment
Short response time (≤34ms)
Alignment Aid
2 OSSD (Output Signal Switching Device) outputs
Seven segment display
EDM (External device monitoring)
M12 Connector
Small housing profile 28.5mm x 33.5mm
IP65
Tested and approved to type 2, IEC 61496
Short response time (≤34ms)
Alignment Aid
2 OSSD (Output Signal Switching Device) outputs
Seven segment display
EDM (External device monitoring)
M12 Connector
Small housing profile 28.5mm x 33.5mm
IP65
Tested and approved to type 2, IEC 61496
Note
Installation and operation of this safety device must be in strict accordance with accompanying operating instruction. Further guidance on the use of Active Opto-electronic Protective Devices (AOPD) is available from Health & Safety Executive guidance note HSG180.
Light Curtain
Specifications
Attribute | Value |
---|---|
Range | C4000 |
Series | C41E |
Beam Resolution | 30mm |
Component Type | Receiver |
Safety Type | 4 |
SIL IEC 61508 | 3 |
PL EN ISO 13849-1 | e |
Number of Beams | 15 |
Protective Height | 300mm |
Minimum Scanning Distance | 0m |
Maximum Scanning Distance | 6m |
Maximum Response Time | 10 ms |
Supply Voltage | 24 V dc |
Height | 394mm |
Length | 33.5mm |
Dimensions | 28.5 x 33.5 x 394 mm |
Terminal Type | M12 Connector |
Width | 28.5mm |
Features | EDM, RES |
Application | Hand |