- RS Stock No.:
- 493-7186
- Mfr. Part No.:
- 7ML5221-1BB11
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 493-7186
- Mfr. Part No.:
- 7ML5221-1BB11
- Brand:
- Siemens
Legislation and Compliance
Product Details
Siemens Level Probe, Ultrasonic, 12m Range - SITRANS Series - 7ML5221-1BB11
This level probe from Siemens continuously monitors fluid levels in your vessels. Its 12m range lets you take measurements even in containers that are too deep for safe human access. It uses a 10° scanning angle, which means there's minimal interference from fluid movement. With an update time of less than 5s, this device gives you accurate and timely readings during the filling or draining process. Ultrasonic technology means its readings are accurate to within 0.15% for reliable results. You can mount this probe by hand for quick and convenient use.
Broad operating temperature range of -40°C to +85°C for safe use with many different fluids
High IP68 rating means it's totally protected against dust and water submersion up to 2m for reliable use in demanding conditions
24V DC voltage rating means it's compatible with standard power supplies
High IP68 rating means it's totally protected against dust and water submersion up to 2m for reliable use in demanding conditions
24V DC voltage rating means it's compatible with standard power supplies
How do I install this level probe?
Use a mounting connection with a compatible thread type and screw to insert the probe vertically into the opening of your container, tightening it by hand. The lowest part should be at least 300mm above the highest expected fluid level and perpendicular to the surface you're monitoring. Angular mounting isn't recommended as it prevents the device from taking accurate readings.
Specifications
Attribute | Value |
---|---|
Device Type | Ultrasonic |
Body Material | PBT |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Maximum Current | 20 mA |
Series | SITRANS |