- RS Stock No.:
- 241-5287
- Mfr. Part No.:
- ELT464
- Brand:
- Maxisafe
Stocked by manufacturer – available for delivery 21/05/2024
Added
Price (ex. GST) 1 Box of 100
$30.14
(exc. GST)
$33.15
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $30.14 | $0.301 |
*price indicative |
- RS Stock No.:
- 241-5287
- Mfr. Part No.:
- ELT464
- Brand:
- Maxisafe
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Maxisafe anti-fog lens cleaning wipes for eye protection, suitable for safety glasses, plastic face shields, respirators, LCD monitors and camera lenses.
Anti-Fog and non-scratch wipes
Anti-static properties
Pre-moistened micro fibre material
Pull-out bottom for easy dispensing and wall hang tab
Anti-static properties
Pre-moistened micro fibre material
Pull-out bottom for easy dispensing and wall hang tab
Specifications
Attribute | Value |
---|---|
Cleaner Type | Lens Cleaning Cloth |
Package Size | 100wipes |
Related links
- Eyewear Accessories
- RS PRO Cassette Tape Cleaner Tape for D4 Connector FC Connector MU...
- Lens Cleaning Station - C-Clear Disposab
- Chemtronics Fibre Optic Cleaning Swab for Back Plane Connections...
- Chemtronics Fibre Optic Cleaning Wipe for Fibre Optic Connectors...
- Maxisafe Reusable Coverall, XXL
- Maxisafe Coverall, M
- Maxisafe Coverall, S