ams OSRAM1.8 V Yellow LED SMD, SIDELED LY A67K-J2M1-26
- RS Stock No.:
- 912-8501
- Mfr. Part No.:
- LY A67K-J2M1-26
- Brand:
- ams OSRAM
Available for back order.
Price (ex. GST) Each (On a Reel of 2000)
$0.123
(exc. GST)
$0.135
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2000 - 2000 | $0.123 | $246.00 |
4000 - 6000 | $0.12 | $240.00 |
8000 + | $0.118 | $236.00 |
*price indicative
- RS Stock No.:
- 912-8501
- Mfr. Part No.:
- LY A67K-J2M1-26
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Product Details
OSRAM SIDELED Series LEDs
The SIDELED series, from Osram Opto Semiconductors, is a highly reliable side emitting range of LEDs.The SIDELED devices have optical characteristics for backlighting (optical coupling into light pipes). As a right angled SMT LED with an integrated reflector, the SIDELED series also offers a homogenous viewing angle. Suitable applications for Osrams SIDELED LEDs include backlighting (LCD, cellular phones, switches, keys, displays, illuminated advertising, general lighting), coupling into light guides, signal and symbol luminaire, interior automotive lighting (e.g. dashboard backlighting), marker lights (e.g. steps, exit ways).
4.2 x 3.8 x 4.2 mm package size
Side-looking, radiation direction parallel to PCB
Viewing angle 120°
Side-looking, radiation direction parallel to PCB
Viewing angle 120°
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 1.8 V |
Luminous Intensity | 22.4 mcd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 0.04 lm |
Lens Shape | Round |
Dominant Wavelength | 587 nm |
Lens Colour | Clear |
Series | SIDELED |
Dimensions | 4.2 x 4.2mm |
Related links
- ams OSRAM1.8 V Yellow LED SMD, SIDELED LY A67K-J2M1-26
- ams OSRAM1.8 V Red LED SMD, SIDELED LS A67K-J1L2-1
- ams OSRAM1.8 V Green LED SMD, SIDELED LG A67K-G2K1-24
- ams OSRAM1.8 V Yellow LED 1608 (0603) SMD, SmartLED LY L29K-J1K2-26
- ams OSRAM1.8 V Yellow LED 1608 (0603) SMD, SmartLED LY L29K-H1J2-26
- ams OSRAM1.8 V Orange LED SMD, SIDELED LO A67K-K1M2-24
- ams OSRAM2 V Yellow LED Side View SMD, SIDELED LY A676-Q2T1-26
- ams OSRAM1.8 V Yellow LED 1608 (0603) SMD, SmartLED LY L29K-H1K2-26