- RS Stock No.:
- 814-0866
- Mfr. Part No.:
- MXC9-PW40-0000
- Brand:
- Lumileds
Discontinued product
- RS Stock No.:
- 814-0866
- Mfr. Part No.:
- MXC9-PW40-0000
- Brand:
- Lumileds
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Lumileds LUXEON 3535 2D Series LEDs
The LUXEON 3535 2D LEDs, from Lumileds, are high luminous flux LEDs in the industry standard 3535 package. They offer a variety of CCT and CRI options. The 3535 2D series are a high performance LED with a high quality light output. Ideal for indoor and outdoor illumination applications, these LEDs deliver the necessary efficacy and reliability. Their high efficacy also enables the user to create a sustainable design.
Suitable applications for the 3535 2D LEDs include; architecture, downlights, lamps, speciality lighting and spotlights.
Suitable applications for the 3535 2D LEDs include; architecture, downlights, lamps, speciality lighting and spotlights.
Features of the 3535 2D LEDs:
Industry standard 3535 footprint
Dimensions: 3.5 x 3.5 x 0.8 mm
Operating temperature: -40°C to +105°C
Viewing angle: 115°
High efficacy for sustainable design
Compact 3535 2D package
Minimum 80 CRI and R9 > 0 for quality indoor lighting
ANSI compliant 1/6th colour binning
Industry standard 3535 footprint
Dimensions: 3.5 x 3.5 x 0.8 mm
Operating temperature: -40°C to +105°C
Viewing angle: 115°
High efficacy for sustainable design
Compact 3535 2D package
Minimum 80 CRI and R9 > 0 for quality indoor lighting
ANSI compliant 1/6th colour binning
Visible Light LEDs, Lumileds
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3535 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 6.8 V |
Number of Pins | 2 |
Viewing Angle | 115 ° |
Luminous Flux | 65 lm |
Lens Shape | Round |
Dimensions | 3.5 x 3.4 x 0.8mm |
Colour Temperature | 4250K |
Series | LUXEON 3535 2D |