- RS Stock No.:
- 810-0454
- Mfr. Part No.:
- C503B-GCS-CY0C0792
- Brand:
- Cree
Discontinued product
- RS Stock No.:
- 810-0454
- Mfr. Part No.:
- C503B-GCS-CY0C0792
- Brand:
- Cree
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree C503 Series Colour LEDs
The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.
Electronic signs and signals (ESS)
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Amusement
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Amusement
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Cree - Single Colour LEDs
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 5mm (T-1 3/4) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 4 V |
Luminous Intensity | 32.9 cd |
Number of Pins | 2 |
Viewing Angle | 30 ° |
Lens Shape | Round |
Dominant Wavelength | 535 nm |
Lens Colour | Clear |