- RS Stock No.:
- 787-7144
- Mfr. Part No.:
- XMLBWT-00-0000-000LT40E4
- Brand:
- Cree LED
Discontinued product
- RS Stock No.:
- 787-7144
- Mfr. Part No.:
- XMLBWT-00-0000-000LT40E4
- Brand:
- Cree LED
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree XLamp XM-L2 Series LEDs
The high performance XLamp XM-L2 LED builds on the original XM-L series of LEDs. Utilising Crees SC3 Silicon Carbide technology platform, the single-die XM-L2 LED provides very high efficacy and lumen output at high drive currents (up to 3A). Sharing the same 5 x 5mm footprint, XM-L2 LEDs are compatible with existing XM-L LEDs; they can easily be designed into existing XM-L LED projects to increase lumen output without the necessity of changing LED drivers or secondary optics. Or can be used to decrease the number of LEDs used in a design to lower costs without reducing light output or quality.
Designed for functions requiring very high lumen output, the XM-L2 LEDs very high drive current and efficacy make them ideal for use in applications such as: LED light bulbs, indoor lighting, high-bay lighting and outdoor lighting.
Designed for functions requiring very high lumen output, the XM-L2 LEDs very high drive current and efficacy make them ideal for use in applications such as: LED light bulbs, indoor lighting, high-bay lighting and outdoor lighting.
LED footprint: 5x5mm (compatible with XM-L LED)
ANSI‑compatible chromaticity bins
Binned and tested at 85°C
Maximum drive current: 3000 mA
Low thermal resistance: 2.5 °C/W
Wide viewing angle: 125°
Electrically neutral thermal path
ANSI‑compatible chromaticity bins
Binned and tested at 85°C
Maximum drive current: 3000 mA
Low thermal resistance: 2.5 °C/W
Wide viewing angle: 125°
Electrically neutral thermal path
Where are they used?
XM-L2 single-die LEDs are the perfect choice for any application that requires both high lumen output and reliability. This includes:
• Directional lighting
• High Bay
• Low Bay
• Street lighting
• Car Parks
• Portable Devices
• Solar-powered lighting
XM-L2 single-die LEDs are the perfect choice for any application that requires both high lumen output and reliability. This includes:
• Directional lighting
• High Bay
• Low Bay
• Street lighting
• Car Parks
• Portable Devices
• Solar-powered lighting
SC³ Technology
Cree SC³ technology is advanced silicon carbide technology. SC³ LED chips feature technology-leading architecture and phosphor. It offers a higher lumen output with higher efficiency.
Cree SC³ technology is advanced silicon carbide technology. SC³ LED chips feature technology-leading architecture and phosphor. It offers a higher lumen output with higher efficiency.
Cree - White LEDs
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 5050 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.3 V |
Radiant Flux | 13000mW |
Number of Pins | 2 |
Luminous Flux | 240 lm |
Lens Shape | Round |
Colour Temperature | 4500K |
Lens Colour | Clear |
Dimensions | 5 x 5 x 3mm |
Series | XLamp XM-L2 |