- RS Stock No.:
- 787-0159
- Mfr. Part No.:
- LNG251RKR
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 787-0159
- Mfr. Part No.:
- LNG251RKR
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic Square LEDs
Square and Rectangular shaped diffuse bodied through-hole LEDs from Panasonic.
Flat end allows for smooth flush mounting
Wide viewing angle: 180° at 50% intensity
Standard 2.54mm (0.1in) PCB pin mounting pitch
Wide viewing angle: 180° at 50% intensity
Standard 2.54mm (0.1in) PCB pin mounting pitch
Visible Light LEDs, Panasonic
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | Rectangular |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.8 V |
Luminous Intensity | 0.5 mcd |
Number of Pins | 2 |
Lens Shape | Rectangle |
Dominant Wavelength | 700 nm |
Lens Colour | Red |
Dimensions | 4 x 2mm |