- RS Stock No.:
- 773-4047
- Mfr. Part No.:
- TLHB44K2M1
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 773-4047
- Mfr. Part No.:
- TLHB44K2M1
- Brand:
- Vishay
Legislation and Compliance
Product Details
Vishay 3mm Radial Through Hole LEDs
Visible Light LEDs, Vishay
Specifications
Attribute | Value |
---|---|
LED Colours | Blue |
Package Type | 3mm (T-1) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 4.2 V |
Luminous Intensity | 22.4 mcd |
Number of Pins | 2 |
Lens Shape | Round |
Dominant Wavelength | 466 nm |
Lens Colour | Blue |
Dimensions | 3.2 x 4.5mm |