- RS Stock No.:
- 769-3612
- Mfr. Part No.:
- HLMP-HG75-XY0DD
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 769-3612
- Mfr. Part No.:
- HLMP-HG75-XY0DD
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Avago HLMP-Hx74/75 Series LEDs
The HLMP-HG74/75, HLMP-HM74/75 and HLMP-HB74/75 families, from Avago Technologies, are T-1 3/4 (5mm) standard oval LEDs. The HLMP-Hx74/75 series are precision optical performance LEDs designed for full colour/video and passenger information sign applications. Their oval shaped radiation pattern and high luminous intensity are ideal for outdoor applications which require a wide field of view alongside readability in sunlight. The packages are made from an epoxy which contains a UV inhibitor to reduce the effects of long term exposure to direct sunlight.
Suitable applications for the HLMP-Hx74/75 LEDs include full colour sign applications.
Suitable applications for the HLMP-Hx74/75 LEDs include full colour sign applications.
Features of the HLMP-Hx74/75:
- Well defined spatial radiation pattern
- High brightness materials
- Red, green and blue colour options
- Moisture resistant
- Tinted and diffused
- Viewing angle: 40° x 100 °
- Well defined spatial radiation pattern
- High brightness materials
- Red, green and blue colour options
- Moisture resistant
- Tinted and diffused
- Viewing angle: 40° x 100 °
Visible Light LEDs, Avago Technologies
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 5mm (T-1 3/4) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.1 V |
Luminous Intensity | 2 cd |
Number of Pins | 2 |
Viewing Angle | 40 x 100 ° |
Lens Shape | Oval |
Dominant Wavelength | 626 nm |
Lens Colour | Red |
Dimensions | 5 x 7mm |