- RS Stock No.:
- 752-6925
- Mfr. Part No.:
- SMLP34RGB1W3
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 752-6925
- Mfr. Part No.:
- SMLP34RGB1W3
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ROHM Chip LED SML-P3 Series LEDs
The SML-P3 series, from ROHM Semiconductor, are RGB PICOLED devices. The SML-P3 ChipLED devices are very small 3 colour type LEDs and are available in 4-pin and 6-pin types. The low profile package of the SML-P3 LEDs enable an improvement of colour mixture. These LEDs are available in 0404 and 0604 flat top packages which are surface mount.
Visible Light LEDs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
LED Colours | RGB |
Package Type | 1010 (0404) |
Mounting Type | Surface Mount |
Number of LEDs | 3 |
Forward Voltage | 2.1 V, 3 V, 3.1 V |
Luminous Intensity | 18 mcd, 28 mcd, 45 mcd |
Number of Pins | 4 |
Lens Shape | Rectangle |
Dominant Wavelength | 475 / 535 / 629 nm |
Lens Colour | Clear |
Dimensions | 1 x 1mm |