- RS Stock No.:
- 752-6871
- Mfr. Part No.:
- SML-E12Y8WT86
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 752-6871
- Mfr. Part No.:
- SML-E12Y8WT86
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Chip LED, SML-E12 Series, ROHM
The SML-E1 series of LEDs are a part of the EXCELED series, from ROHM Semiconductor. These compact devices come in the 1608 (0603) package. The SML-E1 LED dies consist of 4 elements. The SML-E1 LEDs also offer original device technology to enable high brightness and high reliability.
1.6 x 0.8 mm package size
Visible Light LEDs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow |
Package Type | 1608 (0603) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.2 V |
Luminous Intensity | 63 mcd |
Number of Pins | 2 |
Lens Shape | Rectangle |
Dominant Wavelength | 593 nm |
Lens Colour | Clear |
Dimensions | 1.6 x 0.8mm |