- RS Stock No.:
- 752-6669
- Mfr. Part No.:
- SLR343WBC7T3
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 752-6669
- Mfr. Part No.:
- SLR343WBC7T3
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ROHM Through Hole SLR-343 Series LEDs
Visible Light LEDs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3mm (T-1) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Luminous Intensity | 680 mcd |
Number of Pins | 2 |
Viewing Angle | 40 ° |
Lens Shape | Round |
Lens Colour | Clear |
Dimensions | 3.1mm |