- RS Stock No.:
- 752-6502
- Mfr. Part No.:
- SLB-25VR3F
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 752-6502
- Mfr. Part No.:
- SLB-25VR3F
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ROHM Through Hole SLB-25 Series LEDs
The SLB-25 series consists of 2x5mm rectangular LED lamps. With a diffused/tinted lens, these through hole LED lamps have a viewing angle of 160°.
Visible Light LEDs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 5mm (T-1 3/4) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2 V |
Luminous Intensity | 1 mcd |
Number of Pins | 2 |
Viewing Angle | 130 ° |
Lens Shape | Square |
Dominant Wavelength | 630 nm |
Dimensions | 2 x 5mm |
Lens Colour | Red |