- RS Stock No.:
- 713-4911
- Mfr. Part No.:
- SMP2-SOC
- Brand:
- Bivar
Discontinued product
- RS Stock No.:
- 713-4911
- Mfr. Part No.:
- SMP2-SOC
- Brand:
- Bivar
Technical data sheets
Legislation and Compliance
Product Details
Bivar SMP2 Series LEDs
The SMP2 series, from Bivar, are in the industry standard PLCC-2 package. They offer a high luminous intensity alongside a wide viewing angle in a variety of colour options. The SMP2 LEDs have a compact, low profile package which is ideal for applications where space is limited. The PLCC-2 package is also robust and therefore suitable for use in a variety of environmental conditions. With long life reliability and low power consumption, the SMP2 series of LEDs are suitable for use in battery power equipment. Other suitable applications include illumination, general indication and backlighting. The SMP2 LEDs can also be used in clusters for high luminous applications.
Visible Light LEDs, Bivar
Specifications
Attribute | Value |
---|---|
LED Colours | Orange |
Package Type | PLCC 2 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 1.9 V |
Luminous Intensity | 800 mcd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Lens Shape | Round |
Dominant Wavelength | 605 nm |
Lens Colour | Clear |
Dimensions | 3.5 x 2.8 x 2mm |