ams OSRAM3.2 V White LED PLCC 2 SMD, TOPLED LW T67C-S2V1-5K8L
- RS Stock No.:
- 654-5470
- Mfr. Part No.:
- LW T67C-S2V1-5K8L
- Brand:
- ams OSRAM
205 In stock for delivery within 1 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$0.518
(exc. GST)
$0.57
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 495 | $0.518 | $2.59 |
500 - 995 | $0.508 | $2.54 |
1000 + | $0.498 | $2.49 |
*price indicative
- RS Stock No.:
- 654-5470
- Mfr. Part No.:
- LW T67C-S2V1-5K8L
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Product Details
OSRAM TOPLED Series LEDs - White
The TOPLED series of LEDs, from Osram Opto Semiconductors, are compact and highly reliable LED devices. As Osrams first SMT LED with an integrated reflector, the TOPLED family of LEDs are ideal for applications such as: indoor/outdoor displays, display backlighting, signal and symbol illumination. The TOPLEDs are also a suitable replacement for micro incandescent bulbs or floor marker lighting.
3.4 x 3.0 x 2.1 mm PLCC-2 package size
Viewing angle 120°
Viewing angle 120°
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | PLCC 2 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Luminous Intensity | 562 mcd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 1.58 lm |
Lens Shape | Round |
Series | TOPLED |
Colour Temperature | 5600K |
Dimensions | 3.4 x 3 x 2.1mm |
Related links
- ams OSRAM3.2 V White LED PLCC 2 SMD, TOPLED LW T67C-S2V1-5K8L
- ams OSRAM3.2 V White LED PLCC 2 SMD, TOPLED LW T67C-T2U2-5K8L
- ams OSRAM3.2 V White LED PLCC 2 SMD, TOPLED LW T6SC-T2V1-5K8L
- ams OSRAM3.2 V White LED PLCC 2 SMD, TOPLED LW TTSD-U2V2-JKPL
- ams OSRAM3.2 V Blue LED PLCC 2 SMD, TOPLED LB T67C-Q2S1-35
- ams OSRAM3.2 V Blue LED PLCC 2 SMD, TOPLED LB T67C-P2S1-35
- ams OSRAM3.2 V Blue LED PLCC 2 SMD, TOPLED LB T67C-P2R1-35
- ams OSRAM3 V White LED PLCC 2 SMD, TOPLED LW TVSG.BB-AZBZ-FBKC-1