- RS Stock No.:
- 181-4320
- Mfr. Part No.:
- KY DMLS31.FY-Z8KF6-5F-8E8G
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 181-4320
- Mfr. Part No.:
- KY DMLS31.FY-Z8KF6-5F-8E8G
- Brand:
- OSRAM Opto Semiconductors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
This compact LED device is part of the SYNIOS P2720 family. Given the scalability of this product family, it provides full performance and flexibility with just one footprint. The KY DMLS31.FY product is meant to provide superior light quality in 1 mm² chip size class.
Package: SMD epoxy package
Chip technology: UX:3
Typ. Radiation: 120° (Lambertian emitter)
Color: Cx = 0.57, Cy = 0.42 (● converted yellow)
Applications
Signalling
Chip technology: UX:3
Typ. Radiation: 120° (Lambertian emitter)
Color: Cx = 0.57, Cy = 0.42 (● converted yellow)
Applications
Signalling
Specifications
sdjkfsjkd | Value |
---|---|
LED Colours | Yellow |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.5 V |
Luminous Intensity | 37 cd |
Viewing Angle | 120 ° |
Luminous Flux | 118 lm |
Series | P2720 |
Forward Current | 700mA |
Dimensions | 2 x 0.6 x 2.75mm |