- RS Stock No.:
- 180-6204
- Mfr. Part No.:
- S1S0-3030359503-0000003S-00001
- Brand:
- Seoul Semiconductor
Discontinued product
- RS Stock No.:
- 180-6204
- Mfr. Part No.:
- S1S0-3030359503-0000003S-00001
- Brand:
- Seoul Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Seoul Semiconductor LED
The Seoul semiconductor 3.05V, white, surface mount LED comes in the standard package with a length of 3.0mm, a width of 3.0mm and height of 0.6mm. It has a substrate made from a moulded plastic reflector sitting on top of a lead frame. The die is attached within the reflector cavity and the cavity is encapsulated by silicone. The package design coupled with careful selection of component material allows this product to perform with high reliability.
Features and Benefits
Thermally enhanced package design
Mid-power to high power up to 0.2W
Maximum driving current up to 150mA
Compact package size
High colour quality with CRI minimum 95 (R9>85)
Pb-free reflow soldering application
Eye safety (Exempt 5000K)
3500K 3-step MacAdam ellipse
Mid-power to high power up to 0.2W
Maximum driving current up to 150mA
Compact package size
High colour quality with CRI minimum 95 (R9>85)
Pb-free reflow soldering application
Eye safety (Exempt 5000K)
3500K 3-step MacAdam ellipse
Applications
Commercial sites
Industrial sites
Replacement lamps - bulb, tube
Residential sites
Industrial sites
Replacement lamps - bulb, tube
Residential sites
Specifications
Attribute | Value |
---|---|
LED Colours | White |