- RS Stock No.:
- 178-0633
- Mfr. Part No.:
- SML-D14MWT86C
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 178-0633
- Mfr. Part No.:
- SML-D14MWT86C
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Yellowish-Green surface mount LEDs featuring AlGaInP packed with milky white diffused resin
Original device technology enables high brightness and high reliability
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow-Green |
Package Type | 1608 (0603) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.1 V |
Luminous Intensity | 60 mcd |
Number of Pins | 2 |
Lens Shape | Rectangle |
Dominant Wavelength | 574 nm |
Dimensions | 1.6 x 0.8 x 0.55mm |
Forward Current | 30mA |
Lens Colour | White |
Lens Finish | Milky White |