- RS Stock No.:
- 174-9655
- Mfr. Part No.:
- SMTL6-RC
- Brand:
- Bivar
Discontinued product
- RS Stock No.:
- 174-9655
- Mfr. Part No.:
- SMTL6-RC
- Brand:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED, SMD, PLCC6, Red, 620nm, 1350mcd, Water Clear Lens, 140 Deg Viewing Angle.
Industry Standard PLCC6 Package
LED Color: Red
Water Clear Lens
Wide Viewing Angle for Uniform Output
LED Color: Red
Water Clear Lens
Wide Viewing Angle for Uniform Output
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | PLCC 6 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.6 V |
Luminous Intensity | 1800 mcd |
Number of Pins | 6 |
Viewing Angle | 140 ° |
Lens Shape | Round |
Dominant Wavelength | 632 nm |
Lens Colour | Clear |
Dimensions | 5 x 5 x 1.5mm |
Forward Current | 30mA |
Lens Finish | Clear |